15290682502000

Heilind Number:HRT15290682502000
Manufacturer:HARTING
Manufacturer Number:15290682502000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; PCB to cable; IDC insulation displacement termination; Contacts: 68; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290682502000
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:68
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.635 mm, 1.27 mm
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Wire Size:30 AWG
Performance Level:Class I
Voltage Rating:0.5 kV
SKU:HRT15290682502000

Detailed Description

Introducing the har-flex® Female Connector, a high-performance component designed for seamless PCB to cable connections. With 68 contacts arranged in two rows, this connector ensures reliable signal transmission. Featuring IDC insulation displacement termination and contact plating of Tin Over Nickel, Noble Metal Over Nickel, it guarantees excellent conductivity and durability. The Liquid Crystal Polymer housing in sleek black color not only offers robust protection but also adds a touch of sophistication to your electronic assemblies. Operating at temperatures ranging from -55°C to 125°C, and with a voltage rating of 0.5 kV, it is suitable for a wide range of applications. With a pitch of 1.27mm and 0.635mm, and wire size compatibility of 30 AWG, the har-flex® Female Connector is a versatile solution for your connectivity needs. RoHS compliant, with a performance level of Class I, this connector meets the highest industry standards for quality and environmental responsibility. Trust in the har-flex® Connector for efficient and dependable connections in your electronic projects.