15290802502000

Heilind Number:HRT15290802502000
Manufacturer:HARTING
Manufacturer Number:15290802502000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; PCB to cable; IDC insulation displacement termination; Contacts: 80; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15290802502000
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:80
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.635 mm, 1.27 mm
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Wire Size:30 AWG
Performance Level:Class I
Voltage Rating:0.5 kV
SKU:HRT15290802502000

Detailed Description

The har-flex® Female Connector offers reliable and efficient connectivity in a compact design for PCB to cable applications. With 80 contacts arranged in two rows, this connector features IDC insulation displacement termination, ensuring secure and durable connections. Constructed with high-quality Liquid Crystal Polymer housing and Copper Alloy contacts plated with Tin Over Nickel, it guarantees excellent performance even in harsh environments, with a wide operating temperature range from -55°C to 125°C. The 1.27mm pitch and Straight mount angle make it easy to integrate into various systems. RoHS compliant and rated for 0.5kV, this connector is ideal for demanding industrial applications. With a mating cycle of 500, it offers long-term reliability. Suitable for use with 30 AWG wire, it meets Class I performance standards. Upgrade your connectivity solutions with the har-flex® Female Connector.