15291002502000

Heilind Number:HRT15291002502000
Manufacturer:HARTING
Manufacturer Number:15291002502000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flex®, Connector; Female connector; LCP; PCB to cable; IDC insulation displacement termination; Contacts: 100; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15291002502000
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:100
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.635 mm, 1.27 mm
Mount Angle:Straight
Housing Color:Black
Mating Cycles:500 cycle
Wire Size:30 AWG
Performance Level:Class I
Voltage Rating:0.5 kV
SKU:HRT15291002502000

Detailed Description

Introducing the har-flex® Female Connector, a high-performance solution for seamless PCB to cable connections. With 100 contacts arranged in two rows, this connector ensures reliable and efficient signal transmission. Featuring IDC insulation displacement termination and contact plating of Tin Over Nickel and Noble Metal Over Nickel, it guarantees excellent conductivity and durability. The Liquid Crystal Polymer housing, in sleek black, offers superior protection and longevity. With a pitch of 1.27mm and 0.635mm, it allows for precise and secure mounting. RoHS compliant and rated for a maximum operating temperature of 125°C, this connector is suitable for a wide range of applications. Trust the har-flex® Female Connector for premium quality and performance in your connectivity needs.