15728362601000

Heilind Number:HRT15728362601000
Manufacturer:HARTING
Manufacturer Number:15728362601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEX HYBRID STRAIGHT MALE,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15728362601000
Color:Black
Series:har-flex®
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:44
Number of Rows:1, 2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:20 A
Voltage Rating:0.5 kV
SKU:HRT15728362601000

Detailed Description

Introducing the har-flex® Black Male Connector, SKU 15728362601000, designed for high-performance board-to-board PCB connections. Featuring a durable Liquid Crystal Polymer housing, this connector ensures reliable operation in a wide temperature range from -55°C to 125°C. With 44 contacts arranged in 2 rows on a 2.54mm pitch, it offers efficient signal transmission. The termination method is solder, guaranteeing secure and lasting connections. Copper Alloy contacts with Tin Over Nickel and Noble Metal Over Nickel plating provide excellent conductivity and corrosion resistance. Rated for 20A current and 0.5kV voltage, this connector is ideal for demanding applications. With a straight mount angle and UL 94V-0 flammability rating, it is easy to install and safe to use. Trust in the quality and performance of this har-flex® connector for your connectivity needs.