15754162601000

Heilind Number:HRT15754162601000
Manufacturer:HARTING
Manufacturer Number:15754162601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEX HYBRID ANGLED MALE, 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15754162601000
Color:Black
Pitch:1.27 mm, 2.54 mm
Gender:Male
Series:har-flex®
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:22.5 A
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15754162601000

Detailed Description

The 15754162601000 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a sleek black housing made of liquid crystal polymer, this connector offers durability and longevity in various applications. With 20 copper alloy contacts plated with tin over nickel and noble metal, it ensures excellent conductivity and corrosion resistance. The solder termination method and right-angle mount angle make installation easy and secure. Operating at temperatures ranging from -55°C to 125°C, it is suitable for use in extreme environments. With a pitch of 2.54mm and 1.27mm, it allows for flexible PCB layout designs. Rated for 22.5A and 0.5kV, this connector guarantees high performance and safety standards. UL 94V-0 flammability rating ensures compliance with industry regulations. Perfect for use in high-reliability applications, the 15754162601000 is a top choice for engineers looking for quality and performance in their PCB connectors.