15758362601000

Heilind Number:HRT15758362601000
Manufacturer:HARTING
Manufacturer Number:15758362601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEX HYBRID ANGLED MALE, 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15758362601000
Color:Black
Pitch:1.27 mm, 2.54 mm
Gender:Male
Series:har-flex®
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:22.5 A
Voltage Rating:0.5 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:44
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT15758362601000

Detailed Description

Introducing the Black har-flex® Male Connector, SKU 15758362601000, designed for high-performance board-to-board PCB connections. Featuring a durable housing crafted from Liquid Crystal Polymer, this connector ensures reliable operation in a wide range of environments, with a temperature tolerance from -55°C to 125°C. With 44 contacts for seamless data and power transmission, each contact is made of Copper Alloy with Tin over Nickel and Noble Metal plating, guaranteeing optimal conductivity. The solder termination method and 2.54mm pitch offer easy installation on PCBs, while the right angle mount angle allows for space-saving in tight layouts. Engineered for longevity, this connector boasts a mating cycle rating of 500 cycles and a flammability rating of UL 94V-0. With a current rating of 22.5A and voltage rating of 0.5kV, it is suitable for high-power applications. Trust in the reliability and performance of this har-flex® connector for your next project.