15828362701000

Heilind Number:HRT15828362701000
Manufacturer:HARTING
Manufacturer Number:15828362701000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEX HYBRID STRAIGHT FEMAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15828362701000
Color:Black
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:44
Number of Rows:1, 2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:21.5 A
Voltage Rating:0.5 kV
SKU:HRT15828362701000

Detailed Description

The 15828362701000 har-flex® Female PCB Connector in Black is a high-performance connectivity solution designed for demanding applications. With a housing made of Liquid Crystal Polymer and 44 contacts in a 2-row configuration, it ensures reliable signal transmission. The solder termination method and copper alloy contacts plated with Tin Over Nickel and Noble Metal Over Nickel guarantee excellent conductivity. Operating in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of environments. With a pitch of 2.54mm and 1.27mm, it offers versatility in PCB layout. Its straight mount angle and UL 94V-0 flammability rating ensure easy installation and safety compliance. Rated for 21.5A and 0.5kV, it meets high-power and voltage requirements. Perfect for board-to-board connections, mezzanine, and board stacking applications, the 15828362701000 is a reliable and durable choice for your connectivity needs.