15854162601000

Heilind Number:HRT15854162601000
Manufacturer:HARTING
Manufacturer Number:15854162601000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEX HYBRID ANGLED FEMALE,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15854162601000
Color:Black
Series:har-flex®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:22.5 A
Voltage Rating:0.5 kV
SKU:HRT15854162601000

Detailed Description

The 15854162601000 har-flex® female connector in sleek black is a versatile and reliable choice for board-to-board PCB connections. With a durable housing made of Liquid Crystal Polymer and 20 copper alloy contacts plated with tin over nickel, it ensures secure and efficient solder termination. Operating flawlessly in temperatures ranging from -55°C to 125°C, it offers high performance in various environments. Featuring a pitch of 2.54mm and 1.27mm, right-angle mount angle, and a UL 94V-0 flammability rating, it guarantees ease of installation and compliance with safety standards. With a current rating of 22.5A and a voltage rating of 0.5kV, it is suitable for a wide range of applications. With 500 mating cycles, it ensures long-term durability. Perfect for demanding industrial and electronic projects, this connector is a top choice for engineers and manufacturers seeking quality and reliability.