17011002001

Heilind Number:HRT17011002001
Manufacturer:HARTING
Manufacturer Number:17011002001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type A, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17011002001
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:100
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17011002001

Detailed Description

The har-bus® HM Type A Connector is a high-performance male connector designed for seamless motherboard to daughtercard connectivity. Constructed with durable thermoplastic resin and glass-fibre filled material in a sleek beige hue, this connector ensures reliable performance in a wide range of applications. With a press-in termination method, installation is quick and easy. Featuring 100 contacts in 7 rows, it offers ample connectivity options. The copper alloy contacts with nickel plating guarantee optimal conductivity, while the UL 94V-0 flammability rating ensures safety. Operating temperature ranges from -55°C to 125°C, making it suitable for diverse environments. With a pitch of 2mm and straight mount angle, it is compatible with various PCB setups. Ideal for high-speed data transmission, this connector is a vital component in electronic systems.