17011101201

Heilind Number:HRT17011101201
Manufacturer:HARTING
Manufacturer Number:17011101201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type A, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17011101201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:110
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17011101201

Detailed Description

The har-bus® HM Type A Connector is a reliable solution for connecting your motherboard to a daughtercard with ease. This male connector features a durable thermoplastic resin housing, reinforced with glass fibers for added strength. In a sleek beige color, it seamlessly blends in with your board design. With press-in termination, installation is quick and secure. Boasting 110 contacts in 7 rows, it ensures efficient data transmission. The copper alloy contacts are plated with nickel and a noble metal overlay, guaranteeing excellent conductivity. Operating in temperatures ranging from -55°C to 125°C, it offers reliable performance in various environments. With a pitch of 2mm and straight mount angle, it's suitable for a wide range of applications. UL 94V-0 rated for flammability, it meets stringent safety standards. With a 1A current rating and 0.75kV voltage rating, it's ideal for high-speed data transfer. Trust the har-bus® HM Connector for seamless board-to-board connectivity in your electronic devices.