| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17011101402 |
| Color: | Beige |
| Pitch: | 2 mm |
| Gender: | Male |
| Series: | har-bus® HM |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 7 |
| Voltage Rating: | 0.75 kV |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Number of Contacts: | 110 |
| Termination Method: | Press-Fit |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Part Aliases: | |
| SKU: | HRT17011101402 |
17011101402
Specifications
Detailed Description
Introducing the har-bus® HM Type A Connector, designed for seamless motherboard to daughtercard connectivity. This Male connector features a durable construction of thermoplastic resin, glass-fibre filled in a sleek Beige hue. With 110 contacts spread across 7 rows, this connector ensures efficient data transfer. The Press-Fit termination method guarantees a secure and stable connection. Crafted with Copper Alloy contacts plated with Nickel and Noble Metal, it offers reliable performance even in demanding environments. Operating temperature ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a pitch of 2mm and IP20 rating, it provides both performance and protection. UL 94V-0 rated for flammability, it meets high safety standards. Perfect for use in Board to Board PCB connections, Mezzanine & Board Stacking, this connector is a must-have for your electronic projects.

