17011102201

Heilind Number:HRT17011102201
Manufacturer:HARTING
Manufacturer Number:17011102201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type A, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17011102201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:110
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17011102201

Detailed Description

Introducing the har-bus® HM Type A Connector, designed for seamless motherboard to daughtercard connectivity. This male connector boasts a durable construction of thermoplastic resin, glass-fibre filled in a sleek beige hue. With press-in termination, installation is quick and efficient. Featuring 110 contacts in 7 rows, it ensures reliable data transmission. The housing material is glass-filled plastic, while the contact material is copper alloy with nickel plating, offering excellent conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for varied environments. With a pitch of 2mm and straight mount angle, it's perfect for board to board PCB connections. RoHS compliant and with a voltage rating of 0.75kV, this connector guarantees both performance and safety. Elevate your connectivity solutions with the har-bus® HM Type A Connector.