17011102204

Heilind Number:HRT17011102204
Manufacturer:HARTING
Manufacturer Number:17011102204
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type A, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17011102204
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:110
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17011102204

Detailed Description

Introducing the har-bus® HM Type A Connector, designed for seamless motherboard to daughtercard connectivity. This male connector features a rugged construction of thermoplastic resin with glass-fibre fill, ensuring durability and reliability in high-performance applications. With a beige housing and press-in termination method, installation is quick and easy. Offering a total of 110 contacts in 7 rows, this connector provides ample connectivity options. The copper alloy contacts with nickel plating guarantee excellent conductivity, while the maximum operating temperature of 125°C ensures stability even in harsh environments. With a pitch of 2mm and straight mount angle, it's perfect for board-to-board PCB connections. Certified with UL 94V-0 flammability rating and RoHS compliance, you can trust in the safety and quality of this product. Upgrade your connectivity solutions with the har-bus® HM Type A Connector.