17011541001

Heilind Number:HRT17011541001
Manufacturer:HARTING
Manufacturer Number:17011541001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type A, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17011541001
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:154
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17011541001

Detailed Description

The har-bus® HM Type A Connector is a reliable solution for connecting motherboards to daughter cards. This male connector features a durable thermoplastic resin housing reinforced with glass fibers, ensuring long-lasting performance. With 154 contacts arranged in 7 rows, it provides ample connectivity options. The press-fit termination method offers secure and efficient installation. Made of copper alloy with nickel plating, the contacts guarantee excellent conductivity. Operating within a wide temperature range of -55°C to 125°C, this connector is suitable for various environments. Its straight mount angle and beige color make it versatile for different applications. With a current rating of 1A and a voltage rating of 0.75kV, it meets high-performance requirements. The UL 94V-0 flammability rating ensures safety compliance. Perfect for board-to-board and PCB connections, the har-bus® HM Type A Connector is a dependable choice for your connectivity needs.