17011541201

Heilind Number:HRT17011541201
Manufacturer:HARTING
Manufacturer Number:17011541201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type A, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17011541201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:154
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17011541201

Detailed Description

The har-bus® HM Type A Connector is a durable and reliable solution for connecting your motherboard to a daughtercard. This male connector features a rugged housing made of thermoplastic resin with glass-fibre filling, ensuring long-lasting performance. With 154 contacts arranged in 7 rows, it provides ample connectivity options for your application. The press-fit termination method ensures secure and stable connections. Nickel plating over a noble metal finish on the copper alloy contacts guarantees excellent conductivity and corrosion resistance. Operating within a wide temperature range of -55°C to 125°C, this connector is suitable for various environments. Its UL 94V-0 flammability rating offers added safety assurance. RoHS compliant and capable of handling 1A current at 0.75kV, it meets industry standards for environmental responsibility and performance. Upgrade your board-to-board and PCB connectivity with the har-bus® HM Type A Connector.