17011541205

Heilind Number:HRT17011541205
Manufacturer:HARTING
Manufacturer Number:17011541205
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type A, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17011541205
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:154
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17011541205

Detailed Description

The har-bus® HM Type A Connector is a reliable and high-performance solution for connecting a motherboard to a daughtercard. Featuring a male connector design with 154 contacts arranged in 7 rows, this connector ensures secure and efficient data transfer. Made from thermoplastic resin with glass-fibre filling, it offers durability and resilience in demanding environments. The press-fit termination method allows for easy and stable installation. With a temperature range of -55°C to 125°C, it is suitable for a wide range of applications. The beige housing color, along with UL 94V-0 flammability rating, ensures safety and compliance. RoHS compliant and featuring a voltage rating of 0.75 kV, this connector meets international standards for quality and environmental responsibility. Perfect for use in board-to-board PCB connections, the har-bus® HM Type A Connector is a versatile and essential component for your electronic systems.