17011542001

Heilind Number:HRT17011542001
Manufacturer:HARTING
Manufacturer Number:17011542001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type A, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17011542001
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:154
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17011542001

Detailed Description

The har-bus® HM Type A Connector is a robust and reliable solution for connecting motherboards to daughtercards. This male connector features a durable housing made of glass-fibre filled thermoplastic resin in a sleek beige color. With 154 contacts spread across 7 rows, it ensures secure and efficient data transmission. The press-fit termination method guarantees a stable connection, while the copper alloy contacts with nickel plating offer excellent conductivity. Operating temperature ranging from -55°C to 125°C, it is suitable for various environments. With a pitch of 2mm and straight mount angle, it is easy to install on PCBs. UL 94V-0 flammability rating ensures safety compliance. Perfect for high-speed data transfer applications, this connector is a essential component in any electronic system.