17011542201

Heilind Number:HRT17011542201
Manufacturer:HARTING
Manufacturer Number:17011542201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type A, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17011542201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:154
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17011542201

Detailed Description

Introducing the har-bus® HM Type A Connector, a must-have component for seamless motherboard to daughtercard connections. This male connector boasts a durable construction, with a housing made of thermoplastic resin reinforced with glass fibers in a sleek beige finish. Featuring press-in termination, installation is quick and easy. With 154 contacts spread across 7 rows, this connector ensures reliable connectivity. The contacts are made of copper alloy with nickel plating, providing excellent conductivity. Operating in a wide temperature range from -55°C to 125°C, it is suitable for various environments. With a pitch of 2mm and straight mount angle, it offers versatility in PCB layouts. Additionally, being RoHS compliant and rated UL 94V-0 for flammability, it meets stringent quality standards. Trust in the har-bus® HM for efficient and durable board-to-board connections in your electronic designs.