17021251201

Heilind Number:HRT17021251201
Manufacturer:HARTING
Manufacturer Number:17021251201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type B25, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17021251201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:125
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17021251201

Detailed Description

The har-bus® HM Type B25 Connector is a high-performance male connector designed for seamless motherboard to daughtercard connectivity. Crafted from durable thermoplastic resin with glass-fibre filling in a sleek Beige finish, this connector ensures reliable data transmission. Featuring press-in termination, installation is quick and easy. With 125 contacts arranged in 7 rows, it offers ample connectivity options. The copper alloy contacts with nickel plating guarantee excellent conductivity, while the maximum operating temperature of 125°C ensures optimal performance in various environments. UL 94V-0 rated for flammability, this connector prioritizes safety. Ideal for board-to-board PCB connections, it is a versatile solution for electronics assembly.