17021252205

Heilind Number:HRT17021252205
Manufacturer:HARTING
Manufacturer Number:17021252205
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-BUS HM MEL. TYP B25 AFS 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17021252205
Series:har-bus® HM
Gender:Male
Housing Material:Plastic
Number of Contacts:125
Number of Rows:7
Termination Method:Press-Fit
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Mating Cycles:250 cycle
Performance Level:Class II
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17021252205

Detailed Description

Introducing the HAR-BUS HM MEL. TYP B25 AFS 2, a cutting-edge backplane connector designed for high-performance applications. This male connector, part of the har-bus® HM series, features a durable plastic housing and 125 contacts arranged in 7 rows, ensuring seamless connectivity. With a press-fit termination method and nickel plating, it guarantees reliable and secure contact with a wide operating temperature range from -55°C to 125°C. Boasting a pitch of 2mm and straight mount angle, it offers easy installation in various systems. Rated for 250 mating cycles and meeting Class II performance levels, this connector is built to withstand rigorous use. With a current rating of 1A and voltage rating of 0.75kV, it is suitable for demanding board-to-board PCB connections in industrial and commercial settings. Trust in the superior quality and performance of the HAR-BUS HM MEL. TYP B25 AFS 2 for your connectivity needs.