17021751201

Heilind Number:HRT17021751201
Manufacturer:HARTING
Manufacturer Number:17021751201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type B25, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17021751201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:175
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17021751201

Detailed Description

Introducing the har-bus® HM Type B25 Connector, a male connector designed for seamless motherboard to daughtercard connectivity. Crafted from durable thermoplastic resin with glass-fibre filling, this beige connector ensures reliable performance even in demanding environments. Featuring press-in termination, installation is quick and hassle-free. With 175 contacts arranged in 7 rows, it offers ample connectivity options. The copper alloy contacts with nickel plating guarantee excellent conductivity, while the noble metal over nickel plating enhances durability. Operating temperature ranging from -55°C to 125°C makes it suitable for a wide range of applications. With a 2mm pitch and straight mount angle, it is perfect for board-to-board PCB connections. UL 94V-0 rated for flammability, and with a current rating of 1A and voltage rating of 0.75kV, it meets stringent safety standards. Upgrade your connectivity solutions with the har-bus® HM Type B25 Connector.