17021752006

Heilind Number:HRT17021752006
Manufacturer:HARTING
Manufacturer Number:17021752006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-BUS HM MEL. TYP B25 AFS 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17021752006
Pitch:2 mm
Gender:Male
Series:har-bus® HM
Mount Angle:Straight
Mating Cycles:250 cycle
Current Rating:1 A
Number of Rows:7
Voltage Rating:0.75 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Housing Material:Plastic
Performance Level:Class II
Number of Contacts:175
Termination Method:Press-Fit
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT17021752006

Detailed Description

Introducing the HAR-BUS HM MEL. TYP B25 AFS 2 ( 17021752006), a high-performance backplane connector designed for demanding applications. Its rugged plastic housing ensures durability, while the 175 contacts arranged in 7 rows provide ample connectivity options. Featuring press-fit termination and nickel plating with a noble metal overlay, this connector guarantees reliable and efficient signal transmission in temperatures ranging from -55°C to 125°C. With a 2mm pitch and straight mount angle, it offers easy installation on PCBs. Rated for 250 mating cycles and meeting Class II performance standards, it is ideal for mission-critical systems. With a current rating of 1A and voltage rating of 0.75kV, it is suitable for various power and signal applications. Upgrade your connectivity with the HAR-BUS HM MEL. TYP B25 AFS 2.