17021752201

Heilind Number:HRT17021752201
Manufacturer:HARTING
Manufacturer Number:17021752201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type B25, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17021752201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:175
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17021752201

Detailed Description

Introducing the har-bus® HM Type B25 Connector, a vital component for seamless motherboard to daughtercard connectivity. This Male connector boasts a durable construction of thermoplastic resin, glass-fibre filled in a sleek Beige hue. With Press-in termination for easy installation, it ensures a secure and reliable connection. Featuring 175 contacts in 7 rows, it offers ample connectivity options. Crafted with precision, the contact material is Copper Alloy with Nickel and Noble Metal plating, guaranteeing excellent conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, it's suitable for a wide range of applications. Compliant with UL 94V-0 flammability rating and with a current rating of 1A and voltage rating of 0.75kV, it prioritizes safety without compromising performance. Trust the har-bus® HM Type B25 Connector for efficient and durable board to board PCB connections.