| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17021752202 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 175 |
| Number of Rows: | 7 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| Part Aliases: | |
| SKU: | HRT17021752202 |
17021752202
Specifications
Detailed Description
Introducing the har-bus® HM Type B25 Male Connector, a cutting-edge solution for seamless motherboard to daughtercard connectivity. Crafted with precision from thermoplastic resin and glass-fibre filled materials in a sleek Beige hue, this connector guarantees durability and reliability. Featuring a press-in termination method, installation is quick and effortless. With 175 contacts spread across 7 rows, it ensures optimal data transmission. The copper alloy contacts with nickel plating offer superior conductivity, while the maximum operating temperature of 125°C ensures performance in various environments. With a 2mm pitch and IP20 rating for protection against solids, this connector is ideal for industrial applications. Rest assured of its quality with a UL 94V-0 flammability rating. Upgrade your connectivity with the har-bus® HM Type B25 Male Connector.

