17030551201

Heilind Number:HRT17030551201
Manufacturer:HARTING
Manufacturer Number:17030551201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17030551201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:55
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17030551201

Detailed Description

The har-bus® HM Type C Connector is a reliable and efficient solution for connecting motherboards to daughtercards. With a durable construction of thermoplastic resin and glass-fibre filling in a sleek Beige color, this Male connector ensures secure and high-performance connectivity. Featuring Press-in termination, it offers easy installation and robust contact. Boasting 55 contacts arranged in 7 rows with a pitch of 2 mm, it enables seamless data transmission. The housing material, Glass-Filled Plastic, guarantees durability even in demanding environments, while the contact plating of Nickel ensures excellent conductivity. With a wide operating temperature range from -55°C to 125°C, this connector is suitable for various applications. UL 94V-0 flammability rating offers peace of mind in terms of safety. Overall, the har-bus® HM Type C Connector is a top-tier choice for Board to Board PCB connections, promising quality and performance.