| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17030551401 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 55 |
| Number of Rows: | 7 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| Part Aliases: | |
| SKU: | HRT17030551401 |
17030551401
Specifications
Detailed Description
The har-bus® HM Type C Connector is a reliable solution for connecting motherboards to daughtercards with its male press-in termination design. Made of durable thermoplastic resin, glass-fibre filled material in a sleek Beige finish, this connector offers secure and efficient performance. With 55 contacts arranged in 7 rows, it provides ample connectivity for your PCB needs. The copper alloy contacts with nickel plating ensure excellent conductivity, while the IP20 rating guarantees protection against dust and debris. Operating in temperatures ranging from -55°C to 125°C, this connector is suitable for a variety of environments. Its straight mount angle and 2mm pitch make installation easy and efficient. With a current rating of 1A and voltage rating of 0.75kV, it meets high performance standards. UL 94V-0 flammability rating ensures safety compliance. Perfect for high-speed data transmission and power delivery, the har-bus® HM Type C Connector is an essential component for your electronic applications.

