17030552201

Heilind Number:HRT17030552201
Manufacturer:HARTING
Manufacturer Number:17030552201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17030552201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:55
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17030552201

Detailed Description

SKU 17030552201 features the har-bus® HM Type C Connector, designed for seamless motherboard to daughtercard connectivity. This male connector boasts a durable construction of thermoplastic resin with glass-fibre filling in a sleek Beige hue. With press-in termination, installation is efficient and secure. It offers 55 contacts in 7 rows, ensuring reliable data transmission. The housing material, Glass-Filled Plastic, guarantees longevity and stability. Contacts made of Copper Alloy with Nickel and Noble Metal plating deliver excellent conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for various environments. With a pitch of 2mm and straight mount angle, it integrates easily into PCB setups. This UL 94V-0 rated connector is RoHS compliant, meeting environmental standards. Ideal for Board To Board PCB connections, it provides a current rating of 1A and voltage rating of 0.75kV. Trust in the acronym 17030552201 for efficient and high-performance interconnect solutions.