17030552202

Heilind Number:HRT17030552202
Manufacturer:HARTING
Manufacturer Number:17030552202
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17030552202
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:55
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17030552202

Detailed Description

Introducing the har-bus® HM Type C Connector, a versatile solution for connecting motherboards to daughtercards with ease. This male connector features a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliable performance. With a beige housing and press-in termination method, installation is quick and secure. Boasting 55 contacts in 7 rows, this connector offers ample connectivity options. The copper alloy contacts with nickel plating guarantee efficient signal transmission, while the high operating temperature range of -55°C to 125°C makes it suitable for a variety of environments. Designed for straight mounting with a 2mm pitch, it is ideal for board-to-board and PCB applications. UL 94V-0 rated for flammability, this connector prioritizes safety. With a current rating of 1A and voltage rating of 0.75kV, it meets the demands of modern electronic systems. Trust in the reliability and performance of the har-bus® HM Type C Connector for your connectivity needs.