17030552401

Heilind Number:HRT17030552401
Manufacturer:HARTING
Manufacturer Number:17030552401
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17030552401
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:55
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17030552401

Detailed Description

The har-bus® HM Type C Connector is a reliable solution for connecting motherboards to daughter cards. Featuring a male gender and made of durable thermoplastic resin with glass-fibre filling in a sleek Beige color, this connector ensures secure and stable performance. With 55 contacts arranged in 7 rows and a pitch of 2mm, it offers efficient connectivity. The press-in termination method allows for easy installation. Constructed with high-quality materials including copper alloy contacts with nickel plating, it guarantees excellent conductivity. With a wide operating temperature range of -55°C to 125°C, it is suitable for various environments. This connector, with a current rating of 1A and voltage rating of 0.75kV, is ideal for board-to-board PCB applications. Meeting UL 94V-0 flammability standards, it ensures safety. Upgrade your connectivity with the har-bus® HM Type C Connector.