17030771201

Heilind Number:HRT17030771201
Manufacturer:HARTING
Manufacturer Number:17030771201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17030771201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:77
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17030771201

Detailed Description

The har-bus® HM Type C Connector is a reliable and high-performance solution for connecting motherboards to daughtercards. Designed for male connectivity, this connector features a durable housing made of thermoplastic resin with glass-fibre filling in a stylish beige color. With a total of 77 contacts arranged in 7 rows, it ensures secure and efficient data transmission. The press-fit termination method guarantees a stable connection, while the copper alloy contacts plated with nickel and noble metal offer excellent conductivity and corrosion resistance. Operating within a wide temperature range from -55°C to 125°C, this connector is suitable for various environments. Its 2mm pitch and straight mount angle provide easy installation on PCBs. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent quality and safety standards. Ideal for board-to-board and mezzanine connectors, the har-bus® HM Type C Connector is a versatile choice for your connectivity needs.