17030771202

Heilind Number:HRT17030771202
Manufacturer:HARTING
Manufacturer Number:17030771202
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17030771202
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:77
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17030771202

Detailed Description

Introducing the har-bus® HM Type C Connector, a reliable solution for connecting motherboards to daughtercards with ease. This male connector is crafted from durable thermoplastic resin, reinforced with glass fibers for added strength, all in a sleek beige hue. With a press-in termination method, installation is quick and hassle-free. Featuring 77 contacts in 7 rows, this connector ensures efficient data and power transfer. The copper alloy contacts with nickel plating guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for a variety of environments. With a 2mm pitch and straight mount angle, it offers versatile connectivity options. UL 94V-0 rated for flammability, it meets stringent safety standards. A current rating of 1A and voltage rating of 0.75kV make it ideal for high-performance applications. Trust the har-bus® HM Type C Connector for seamless board-to-board connections in your projects.