17030772001

Heilind Number:HRT17030772001
Manufacturer:HARTING
Manufacturer Number:17030772001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17030772001
Color:Beige
Pitch:2 mm
Gender:Male
Series:har-bus® HM
Mount Angle:Straight
Current Rating:1 A
Number of Rows:7
Voltage Rating:0.75 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:77
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT17030772001

Detailed Description

The har-bus® HM Type C Connector is a high-performance male connector designed for seamless motherboard to daughtercard connectivity. Constructed from durable thermoplastic resin with glass-fibre filling, this beige connector ensures reliable signal transmission in various applications. Featuring press-in termination, it offers easy installation and secure attachment. With 77 contacts arranged in 7 rows, it provides ample connectivity options. The contact material of copper alloy with nickel plating guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -55°C to 125°C, it is suitable for diverse environments. With a pitch of 2mm and straight mount angle, it is perfect for board-to-board PCB connections. UL 94V-0 rated for flammability, it meets high safety standards. Ideal for use in industrial and electronic devices, this connector is a dependable choice for your connectivity needs.