17030772201

Heilind Number:HRT17030772201
Manufacturer:HARTING
Manufacturer Number:17030772201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17030772201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:77
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17030772201

Detailed Description

har-bus® HM, Type C, Connector is a cutting-edge solution for high-speed data transmission within electronic devices. This male connector, constructed with thermoplastic resin and glass-fibre filling in a sleek beige hue, ensures robust performance and durability. Designed for motherboard to daughtercard connectivity, it features press-in termination for seamless installation. With 77 contacts arranged in 7 rows, it offers reliable signal transfer. The contact material is copper alloy plated with nickel and noble metal, guaranteeing excellent conductivity. Operating in a wide temperature range from -55°C to 125°C, it is suitable for diverse environments. UL 94V-0 rated for flammability, it meets stringent safety standards. RoHS compliant and offering a voltage rating of 0.75kV, this connector is not only technologically advanced but also environmentally friendly. Perfect for applications in Board to Board PCB connectors, Mezzanine & Board Stacking Connectors, and more, it is a versatile and essential component for modern electronics.