17041101201

Heilind Number:HRT17041101201
Manufacturer:HARTING
Manufacturer Number:17041101201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type B22, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17041101201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:110
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17041101201

Detailed Description

The har-bus® HM Type B22 Connector is a reliable and high-performance solution for connecting a motherboard to a daughtercard. Featuring a male connector with 110 contacts arranged in 7 rows, it ensures secure and efficient data transmission. The thermoplastic resin housing, reinforced with glass fibers, provides durability and stability in operation. With a press-in termination method, installation is quick and easy. The beige color and straight mount angle make it versatile for various applications. This connector is designed for a maximum operating temperature of 125°C and meets UL 94V-0 flammability rating standards. With a current rating of 1A and voltage rating of 0.75kV, it guarantees reliable performance. Trust the har-bus® HM Connector for seamless connectivity in your electronic systems.