17041102201

Heilind Number:HRT17041102201
Manufacturer:HARTING
Manufacturer Number:17041102201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type B22, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17041102201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:110
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17041102201

Detailed Description

The har-bus® HM Type B22 Connector is a male connector designed for high-performance applications. Constructed from thermoplastic resin with glass-fibre filling, it offers durability and reliability. Its beige color blends seamlessly with electronic components. With 110 contacts arranged in 7 rows, this connector provides ample connectivity options. The press-fit termination method ensures secure and efficient installation. Contact plating with nickel and noble metal overlay guarantees excellent conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of environments. This connector is ideal for connecting motherboards to daughter cards, offering a seamless and reliable connection. It meets UL 94V-0 flammability rating, ensuring safety and compliance. With a current rating of 1A and voltage rating of 0.75kV, it is suitable for various electronic devices. Whether in industrial, aerospace, or telecommunications applications, the har-bus® HM Type B22 Connector delivers outstanding performance and durability.