| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17041541002 |
| Color: | Beige |
| Pitch: | 2 mm |
| Gender: | Male |
| Series: | har-bus® HM |
| Mount Angle: | Straight |
| Current Rating: | 1 A |
| Number of Rows: | 7 |
| Voltage Rating: | 0.75 kV |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 154 |
| Termination Method: | Press-Fit |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Part Aliases: | |
| SKU: | HRT17041541002 |
17041541002
Specifications
Detailed Description
The har-bus® HM Type B22 Connector is a reliable and high-performance solution for connecting motherboards to daughter cards. This male connector features a durable housing made of thermoplastic resin with glass-fibre filling, ensuring long-lasting quality. Its beige color adds a sleek touch to any electronic assembly. With 154 contacts arranged in 7 rows, this connector allows for efficient data transmission. The press-fit termination method guarantees secure and stable connections. Made of copper alloy with nickel and noble metal plating, it offers excellent conductivity and corrosion resistance. Operating within a wide temperature range of -55°C to 125°C, it is suitable for various environments. With a pitch of 2mm and straight mount angle, it is easy to install on PCBs. UL 94V-0 rated for flammability, it meets strict safety standards. Ideal for board-to-board and mezzanine connections in demanding applications.

