17041541601

Heilind Number:HRT17041541601
Manufacturer:HARTING
Manufacturer Number:17041541601
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type B22, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17041541601
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:154
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17041541601

Detailed Description

Introducing the har-bus® HM Type B22 Connector, a vital component for seamless motherboard to daughtercard connectivity. This male connector features a robust construction of thermoplastic resin with glass-fibre filling in a sleek beige hue. With a total of 154 contacts spread across 7 rows, it ensures reliable signal transmission. The press-in termination method guarantees easy and secure installation. Crafted with precision, the contact material is copper alloy with nickel plating, offering excellent conductivity. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for diverse environments. Its 2mm pitch and straight mount angle make it versatile for various applications. With a UL 94V-0 flammability rating and a current rating of 1A, it prioritizes safety and performance. Trust the har-bus® HM Type B22 Connector for high-quality, durable connectivity solutions.