17041542010

Heilind Number:HRT17041542010
Manufacturer:HARTING
Manufacturer Number:17041542010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type B22, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17041542010
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:154
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17041542010

Detailed Description

Introducing the har-bus® HM Type B22 Connector, the ultimate solution for seamless motherboard to daughtercard connectivity. This male connector boasts a durable construction of thermoplastic resin, reinforced with glass fibers for enhanced strength and reliability. Its beige hue adds a subtle touch of color to your setup. With 154 contacts spread across 7 rows, this connector ensures efficient data transmission. Featuring press-fit termination, installation is quick and hassle-free. The copper alloy contacts with nickel plating guarantee optimal conductivity, while the noble metal over nickel plating offers added durability. Operating temperature ranging from -55°C to 125°C, with a current rating of 1A and voltage rating of 0.75kV, this connector is suitable for a wide range of applications. RoHS compliant and with a flammability rating of UL 94V-0, rest assured of its quality and safety. Upgrade your PCB connections with the har-bus® HM Type B22 Connector.