17041542204

Heilind Number:HRT17041542204
Manufacturer:HARTING
Manufacturer Number:17041542204
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type B22, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17041542204
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:154
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17041542204

Detailed Description

Introducing the har-bus® HM Type B22 Connector, a durable and reliable solution for connecting motherboards to daughtercards. This male connector features a robust construction of thermoplastic resin with glass-fibre filling, ensuring long-lasting performance. In a sleek beige color, it seamlessly blends into any design. With 154 contacts arranged in 7 rows, it allows for efficient data transfer. The press-fit termination method guarantees secure and stable connections. Crafted with copper alloy contacts plated with nickel and noble metal, it offers excellent conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C, it is suitable for a variety of environments. RoHS compliant and rated for 0.75 kV, this connector meets stringent quality standards. Perfect for board-to-board PCB connections, it is a vital component for electronic systems. Experience superior connectivity with the har-bus® HM Type B22 Connector.