17050951201

Heilind Number:HRT17050951201
Manufacturer:HARTING
Manufacturer Number:17050951201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB19, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17050951201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:95
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17050951201

Detailed Description

Introducing the har-bus® HM Type AB19 Connector, designed for reliable motherboard to daughtercard connectivity. This Male connector features a robust construction of Thermoplastic resin with glass-fibre filling in a sleek Beige hue. With 95 contacts arranged in 7 rows, it ensures efficient data transmission. The Press-Fit termination method guarantees a secure and stable connection. Crafted with Copper Alloy contacts plated with Nickel and Noble Metal, it offers excellent conductivity and durability. Operating temperature ranging from -55°C to 125°C, it is suitable for diverse environments. With a pitch of 2mm and straight mount angle, it is easy to install on PCBs. UL 94V-0 rated for flame resistance, it ensures safety. Ideal for high-speed data transfer applications, this connector is a reliable choice for your connectivity needs.