17050951401

Heilind Number:HRT17050951401
Manufacturer:HARTING
Manufacturer Number:17050951401
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB19, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17050951401
Color:Beige
Pitch:2 mm
Gender:Male
Series:har-bus® HM
Mount Angle:Straight
Current Rating:1 A
Number of Rows:7
Voltage Rating:0.75 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:95
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT17050951401

Detailed Description

Introducing the har-bus® HM Type AB19 Connector, a must-have component for seamless motherboard to daughtercard connections. This male connector boasts a durable construction, with thermoplastic resin and glass-fibre filling in an elegant Beige hue. Featuring press-in termination for secure installation, it ensures reliable performance in any application. With 95 contacts spread across 7 rows, it offers ample connectivity options. The copper alloy contacts with nickel plating guarantee excellent conductivity, while the high operating temperature range of -55°C to 125°C ensures suitability for diverse environments. Compliant with UL 94V-0 flammability rating, it prioritizes safety. Perfect for board-to-board PCB setups, this connector is a versatile solution for your connectivity needs.