17050952201

Heilind Number:HRT17050952201
Manufacturer:HARTING
Manufacturer Number:17050952201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB19, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17050952201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:95
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17050952201

Detailed Description

Introducing the har-bus® HM Type AB19 Connector, a male connector designed for seamless motherboard to daughtercard connectivity. Crafted from durable thermoplastic resin with glass-fibre filling in a sleek beige hue, this connector offers both reliability and aesthetic appeal. Featuring press-in termination, installation is quick and easy. With 95 contacts arranged in 7 rows, it ensures efficient data transfer. The copper alloy contacts with nickel plating guarantee excellent conductivity, while the noble metal over nickel plating enhances durability. Operating temperature ranges from -55°C to 125°C, making it suitable for various environments. With a pitch of 2mm and straight mount angle, it is versatile for different PCB configurations. UL 94V-0 rated for flammability, it meets strict safety standards. RoHS compliant and with a voltage rating of 0.75 kV, it is environmentally friendly and reliable. Perfect for high-speed data transmission applications, the har-bus® HM Type AB19 Connector is a must-have for any electronics project.