17050952401

Heilind Number:HRT17050952401
Manufacturer:HARTING
Manufacturer Number:17050952401
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB19, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17050952401
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:95
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17050952401

Detailed Description

The har-bus® HM Type AB19 Connector is a high-performance, male connector designed for seamless motherboard to daughtercard connections. Featuring a durable thermoplastic resin housing with glass-fibre filling in a sleek beige finish, this connector ensures reliable and secure data transmission. With a press-in termination method, installation is quick and easy. Its 95 contacts arranged in 7 rows provide ample connectivity options, while the copper alloy contacts with nickel plating guarantee excellent conductivity. Operating temperature range from -55°C to 125°C makes it suitable for a wide range of environments. UL 94V-0 flammability rating ensures safety compliance. Perfect for board-to-board and PCB applications, the har-bus® HM Type AB19 Connector is a must-have for high-speed data transfer needs.