| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17051331201 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 133 |
| Number of Rows: | 7 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| SKU: | HRT17051331201 |
17051331201
Specifications
Detailed Description
The har-bus® HM Type AB19 Connector is a versatile male connector designed for seamless motherboard to daughtercard connectivity. Constructed with high-quality thermoplastic resin and glass-fibre filled material in a sleek beige finish, this connector ensures durability and reliable performance. Featuring press-in termination, it offers easy installation for efficient assembly processes. With 133 contacts arranged in 7 rows and a pitch of 2mm, it provides ample connectivity options. The copper alloy contacts with nickel plating guarantee excellent signal transmission and conductivity. Rated for a maximum operating temperature of 125°C and a minimum of -55°C, it is suitable for a wide range of environments. With a current rating of 1A and a voltage rating of 0.75kV, it meets the demands of various electronic applications. RoHS compliant and UL 94V-0 rated for flammability, it ensures safety and environmental responsibility. Perfect for use in board-to-board connections, mezzanine and board stacking, this connector is a reliable solution for your PCB connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 02021601201 | har-bus® 64, Connector; Female connector; LCP; Motherboard to daughtercard; Press-in termination; Rated current: 1A; Contacts: 160; Straight | ![]() |


