17051331203

Heilind Number:HRT17051331203
Manufacturer:HARTING
Manufacturer Number:17051331203
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB19, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17051331203
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:133
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17051331203

Detailed Description

The har-bus® HM Type AB19 Connector is a reliable and versatile solution for connecting a motherboard to a daughtercard. This male connector features a durable housing made of thermoplastic resin with glass-fibre filling in a sleek beige color. With a press-in termination method, installation is quick and easy. With 133 contacts arranged in 7 rows and a pitch of 2mm, it offers a high level of connectivity. The copper alloy contacts are plated with nickel, ensuring excellent conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for a variety of environments. This RoHS compliant connector is ideal for board-to-board PCB connections in a wide range of applications.