17051331602

Heilind Number:HRT17051331602
Manufacturer:HARTING
Manufacturer Number:17051331602
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB19, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17051331602
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:133
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17051331602

Detailed Description

Introducing the har-bus® HM Type AB19 Male Connector, a must-have component for efficient motherboard-to-daughtercard connectivity. This connector features a robust construction with thermoplastic resin and glass-fibre filling in a sleek beige hue. With a total of 133 contacts arranged in 7 rows, it offers ample connectivity options for your PCB assembly. The press-in termination method ensures secure and reliable connections, while the copper alloy contacts with nickel plating guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. RoHS compliant and with a voltage rating of 0.75 kV, it meets stringent quality and safety standards. Trust the har-bus® HM connector for seamless board-to-board and mezzanine stacking connections in your electronic designs.