17051331603

Heilind Number:HRT17051331603
Manufacturer:HARTING
Manufacturer Number:17051331603
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB19, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17051331603
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:133
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17051331603

Detailed Description

Introducing the har-bus® HM Type AB19 Connector, a cutting-edge solution for seamless motherboard to daughtercard connectivity. This male connector features a durable thermoplastic resin housing, reinforced with glass fibers for enhanced strength and reliability. Its beige color adds a sleek touch to any electronics assembly. With press-in termination, installation is quick and hassle-free. Boasting 133 contacts in 7 rows, this connector ensures efficient data transfer. The copper alloy contacts with nickel plating guarantee optimal conductivity, while a noble metal overlay provides added durability. Operating temperature ranges from -55°C to 125°C, making it suitable for a variety of environments. With a pitch of 2mm and straight mount angle, it offers versatility in PCB design. UL 94V-0 rated for flammability, it ensures safety compliance. With a current rating of 1A and voltage rating of 0.75kV, it meets high-performance standards. Perfect for board to board connections, this connector is a must-have for electronic projects.