17051332203

Heilind Number:HRT17051332203
Manufacturer:HARTING
Manufacturer Number:17051332203
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB19, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17051332203
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:133
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17051332203

Detailed Description

The har-bus® HM Type AB19 Connector is a reliable and high-performance solution for connecting motherboards to daughtercards. Featuring a male connector with press-in termination, this beige-colored connector is made from durable thermoplastic resin and glass-fibre filled material. With 133 contacts organized in 7 rows, it offers efficient signal transmission. The housing material is glass-filled plastic, ensuring robustness. Contacts are made of copper alloy with nickel and noble metal plating, guaranteeing excellent conductivity. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2mm, straight mount angle, and UL 94V-0 flammability rating, it meets stringent industry standards. RoHS compliant and rated for 0.75kV, it is a safe and environmentally friendly choice for board-to-board PCB connections.