17051332603

Heilind Number:HRT17051332603
Manufacturer:HARTING
Manufacturer Number:17051332603
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type AB19, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17051332603
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:133
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17051332603

Detailed Description

Introducing the har-bus® HM Type AB19 Connector, a crucial component for seamless motherboard to daughtercard connectivity. This male connector boasts a robust construction, with thermoplastic resin and glass-fibre filling ensuring durability and reliability. In a sleek beige finish, it not only performs flawlessly but also adds a touch of sophistication to your setup. With press-in termination, installation is a breeze, guaranteeing a secure connection every time. Featuring 133 contacts arranged in 7 rows, this connector offers ample connectivity options. The copper alloy contacts with nickel plating ensure excellent conductivity, while the noble metal over nickel plating enhances longevity. With a wide operating temperature range of -55°C to 125°C, it's suitable for various environments. Compliant with UL 94V-0 flammability rating, rest assured of its safety. Perfect for board to board PCB connections, this connector is a must-have for any electronic setup.