17062202201

Heilind Number:HRT17062202201
Manufacturer:HARTING
Manufacturer Number:17062202201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type Monoblock 47, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17062202201
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:220
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17062202201

Detailed Description

Introducing the har-bus® HM Type Monoblock 47 Connector, a crucial component for seamless motherboard to daughtercard connectivity. This male connector, crafted from thermoplastic resin with glass-fibre filling, ensures durability and reliability in any application. Its beige color blends seamlessly into any design, while its 220 contacts spread across 7 rows guarantee efficient data transfer. With a press-fit termination method and a straight mount angle, installation is a breeze. Meeting UL 94V-0 flammability standards and operating smoothly in temperatures ranging from -55°C to 125°C, this connector is built for high-performance. Rated for 1A current and 0.75kV voltage, it offers exceptional conductivity. Trust the har-bus® HM for premium board to board PCB connectivity.